
LC-F4U550-WT | |
|---|---|
DigiKey Part Number | 5073-LC-F4U550-WT-ND |
Manufacturer | |
Manufacturer Product Number | LC-F4U550-WT |
Description | CABINET 7.96X25.3X26.9 WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Equipment Cabinet Enclosed, Back, Sides 7.961" L x 25.311" W x 26.902" H (202.20mm x 642.90mm x 683.30mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Back, Sides | |
Number of Units | 4U | |
Dimensions - Panel | - | |
Dimensions - Overall | 7.961" L x 25.311" W x 26.902" H (202.20mm x 642.90mm x 683.30mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | No rails included | |
Ventilation | Front | |
Material | - | |
Color | White | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,16000 € | 290,16 € |
| Unit Price without VAT: | 290,16000 € |
|---|---|
| Unit Price with VAT: | 345,29040 € |

