
LC-F3U600-WT | |
|---|---|
DigiKey Part Number | 5073-LC-F3U600-WT-ND |
Manufacturer | |
Manufacturer Product Number | LC-F3U600-WT |
Description | CABINET 6.21X25.3X32.9 WHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Equipment Cabinet Enclosed, Back, Sides 6.213" L x 25.311" W x 32.965" H (157.80mm x 642.90mm x 837.30mm) White |
Datasheet | Datasheet |
Category | Number of Units 3U |
Manufacturer L-com | Dimensions - Overall 6.213" L x 25.311" W x 32.965" H (157.80mm x 642.90mm x 837.30mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails No rails included |
Part Status Active | Ventilation Front |
Type Equipment Cabinet | Color White |
Style Enclosed, Back, Sides |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,29000 € | 384,29 € |
| Unit Price without VAT: | 384,29000 € |
|---|---|
| Unit Price with VAT: | 457,30510 € |

