
LC-F3U550-WT | |
|---|---|
DigiKey Part Number | 5073-LC-F3U550-WT-ND |
Manufacturer | |
Manufacturer Product Number | LC-F3U550-WT |
Description | CABINET 6.21X28.7X25.3 WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Equipment Cabinet Enclosed, Back, Sides 6.213" L x 28.713" W x 25.311" H (157.80mm x 729.30mm x 642.90mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Back, Sides | |
Number of Units | 3U | |
Dimensions - Panel | - | |
Dimensions - Overall | 6.213" L x 28.713" W x 25.311" H (157.80mm x 729.30mm x 642.90mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | No rails included | |
Ventilation | Front | |
Material | - | |
Color | White | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,68000 € | 306,68 € |
| Unit Price without VAT: | 306,68000 € |
|---|---|
| Unit Price with VAT: | 364,94920 € |

