
LC-AL-20PT | |
|---|---|
DigiKey Part Number | 5073-LC-AL-20PT-ND |
Manufacturer | |
Manufacturer Product Number | LC-AL-20PT |
Description | ALUMINUM TERMINAL BOX 20PT SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 8.660" L x 3.150" W (219.96mm x 80.01mm) X 4.730" (120.14mm) |
Datasheet | Datasheet |
Category | Height 4.730" (120.14mm) |
Mfr | Area (L x W) 27.3in² (176cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Box | Ratings |
Size / Dimension 8.660" L x 3.150" W (219.96mm x 80.01mm) | Material Flammability Rating UL94 V-0 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,69000 € | 105,69 € |
| Unit Price without VAT: | 105,69000 € |
|---|---|
| Unit Price with VAT: | 125,77110 € |

