
LC-AL-15P | |
|---|---|
DigiKey Part Number | 5073-LC-AL-15P-ND |
Manufacturer | |
Manufacturer Product Number | LC-AL-15P |
Description | ALUMINUM TERMINAL BOX 15PT CENTE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 6.300" L x 3.150" W (160.02mm x 80.01mm) X 3.940" (100.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 3.150" W (160.02mm x 80.01mm) | |
Height | 3.940" (100.08mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,25000 € | 91,25 € |
| Unit Price without VAT: | 91,25000 € |
|---|---|
| Unit Price with VAT: | 108,58750 € |

