
LC-AL-10PT | |
|---|---|
DigiKey Part Number | 5073-LC-AL-10PT-ND |
Manufacturer | |
Manufacturer Product Number | LC-AL-10PT |
Description | ALUMINUM TERMINAL BOX 10PT SIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 4.530" L x 2.170" W (115.06mm x 55.12mm) X 3.540" (89.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.530" L x 2.170" W (115.06mm x 55.12mm) | |
Height | 3.540" (89.92mm) | |
Area (L x W) | 9.82in² (63.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,31000 € | 74,31 € |
| Unit Price without VAT: | 74,31000 € |
|---|---|
| Unit Price with VAT: | 88,42890 € |

