New at DigiKey
Cold Roll Steel (CRS) Open Rack Open Rack, Single Frame 11.500" L x 20.000" W x 23.000" H (292.10mm x 508.00mm x 584.20mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-2PST-12UDSK-10-32

DigiKey Part Number
5073-LC-2PST-12UDSK-10-32-ND
Manufacturer
Manufacturer Product Number
LC-2PST-12UDSK-10-32
Description
RACK STEEL 11.5X20X23 BLACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cold Roll Steel (CRS) Open Rack Open Rack, Single Frame 11.500" L x 20.000" W x 23.000" H (292.10mm x 508.00mm x 584.20mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
12U
Dimensions - Panel
-
Dimensions - Overall
11.500" L x 20.000" W x 23.000" H (292.10mm x 508.00mm x 584.20mm)
Door
Doorless
Features
-
Mounting Rails
One Pair
Ventilation
Non-Vented
Material
Cold Roll Steel (CRS)
Color
Black
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,17000 €86,17 €
Manufacturers Standard Package
Unit Price without VAT:86,17000 €
Unit Price with VAT:102,54230 €