
LC-2POST-45UAL-12-24 | |
|---|---|
DigiKey Part Number | 5073-LC-2POST-45UAL-12-24-ND |
Manufacturer | |
Manufacturer Product Number | LC-2POST-45UAL-12-24 |
Description | RACK STEEL 13.4X20.2X84 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Single Frame 13.400" L x 20.250" W x 84.000" H (340.36mm x 514.35mm x 2133.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 13.400" L x 20.250" W x 84.000" H (340.36mm x 514.35mm x 2133.60mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,24000 € | 224,24 € |
| Unit Price without VAT: | 224,24000 € |
|---|---|
| Unit Price with VAT: | 266,84560 € |

