
LC-2POST-25U-M6 | |
|---|---|
DigiKey Part Number | 5073-LC-2POST-25U-M6-ND |
Manufacturer | |
Manufacturer Product Number | LC-2POST-25U-M6 |
Description | RACK STEEL 14.3X20X49 BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Single Frame 14.300" L x 20.000" W x 49.000" H (363.22mm x 508.00mm x 1244.60mm) Black |
Datasheet | Datasheet |
Category | Number of Units 25U |
Manufacturer L-com | Dimensions - Overall 14.300" L x 20.000" W x 49.000" H (363.22mm x 508.00mm x 1244.60mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails One Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Cold Roll Steel (CRS) |
Style Open Rack, Single Frame | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,49000 € | 162,49 € |
| Unit Price without VAT: | 162,49000 € |
|---|---|
| Unit Price with VAT: | 193,36310 € |

