
LC-2POST-13UAL-12-24 | |
|---|---|
DigiKey Part Number | 5073-LC-2POST-13UAL-12-24-ND |
Manufacturer | |
Manufacturer Product Number | LC-2POST-13UAL-12-24 |
Description | RACK STEEL 13.4X20.2X28 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Single Frame 13.400" L x 20.250" W x 28.000" H (340.36mm x 514.35mm x 711.20mm) Black |
Datasheet | Datasheet |
Category | Number of Units 13U |
Manufacturer L-com | Dimensions - Overall 13.400" L x 20.250" W x 28.000" H (340.36mm x 514.35mm x 711.20mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails One Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Cold Roll Steel (CRS) |
Style Open Rack, Single Frame | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,33000 € | 155,33 € |
| Unit Price without VAT: | 155,33000 € |
|---|---|
| Unit Price with VAT: | 184,84270 € |

