
LC-2POST-02-12U | |
|---|---|
DigiKey Part Number | 5073-LC-2POST-02-12U-ND |
Manufacturer | |
Manufacturer Product Number | LC-2POST-02-12U |
Description | RACK STEEL 11.5X20X23 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Single Frame 11.500" L x 20.000" W x 23.000" H (292.10mm x 508.00mm x 584.20mm) Black |
Datasheet | Datasheet |
Category | Number of Units 12U |
Manufacturer L-com | Dimensions - Overall 11.500" L x 20.000" W x 23.000" H (292.10mm x 508.00mm x 584.20mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails One Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Cold Roll Steel (CRS) |
Style Open Rack, Single Frame | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,79000 € | 74,79 € |
| Unit Price without VAT: | 74,79000 € |
|---|---|
| Unit Price with VAT: | 89,00010 € |

