
LC-24INSGWR-12U | |
|---|---|
DigiKey Part Number | 5073-LC-24INSGWR-12U-ND |
Manufacturer | |
Manufacturer Product Number | LC-24INSGWR-12U |
Description | RACK STEEL 24X20.8X26 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 24.000" L x 20.800" W x 26.000" H (609.60mm x 528.32mm x 660.40mm) Black |
Datasheet | Datasheet |
Category | Number of Units 12U |
Manufacturer L-com | Dimensions - Overall 24.000" L x 20.800" W x 26.000" H (609.60mm x 528.32mm x 660.40mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Cold Roll Steel (CRS) |
Style Open Rack, Double Frame | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,01000 € | 161,01 € |
| Unit Price without VAT: | 161,01000 € |
|---|---|
| Unit Price with VAT: | 191,60190 € |

