Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 18.000" L x 20.800" W x 15.500" H (457.20mm x 528.32mm x 393.70mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-18INSGWR-6U

DigiKey Part Number
5073-LC-18INSGWR-6U-ND
Manufacturer
Manufacturer Product Number
LC-18INSGWR-6U
Description
RACK STEEL 18X20.8X15.5 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 18.000" L x 20.800" W x 15.500" H (457.20mm x 528.32mm x 393.70mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Units
6U
Manufacturer
L-com
Dimensions - Overall
18.000" L x 20.800" W x 15.500" H (457.20mm x 528.32mm x 393.70mm)
Series
Door
Doorless
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Active
Ventilation
Non-Vented
Type
Open Rack
Material
Cold Roll Steel (CRS)
Style
Open Rack, Double Frame
Color
Black
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 26
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1111,18000 €111,18 €
Manufacturers Standard Package
Unit Price without VAT:111,18000 €
Unit Price with VAT:132,30420 €