
LC-15USDMTWMR | |
|---|---|
DigiKey Part Number | 5073-LC-15USDMTWMR-ND |
Manufacturer | |
Manufacturer Product Number | LC-15USDMTWMR |
Description | RACK STEEL 22.1X21.5X32 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 22.100" L x 21.500" W x 32.000" H (561.34mm x 546.10mm x 812.80mm) Black |
Datasheet | Datasheet |
Category | Number of Units 15U |
Manufacturer L-com | Dimensions - Overall 22.100" L x 21.500" W x 32.000" H (561.34mm x 546.10mm x 812.80mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Cold Roll Steel (CRS) |
Style Open Rack, Double Frame | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,21000 € | 177,21 € |
| Unit Price without VAT: | 177,21000 € |
|---|---|
| Unit Price with VAT: | 210,87990 € |

