
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bar | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | 19" Rack | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| 5 | 6,58600 € | 32,93 € |
| 10 | 6,15500 € | 61,55 € |
| 30 | 5,53067 € | 165,92 € |
| 50 | 5,26180 € | 263,09 € |
| 100 | 4,91820 € | 491,82 € |
| 250 | 4,49796 € | 1.124,49 € |
| 500 | 4,40962 € | 2.204,81 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |


