1.00' (304.8mm) Power Cord Black NEMA N5-20P To NEMA N5-20R SJTOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L520P-N520R-20-1F

DigiKey Part Number
5073-L520P-N520R-20-1F-ND
Manufacturer
Manufacturer Product Number
L520P-N520R-20-1F
Description
L5-20P - N5-20R LCK POWER CORD,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1.00' (304.8mm) Power Cord Black NEMA N5-20P To NEMA N5-20R SJTOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJTOW
Manufacturer
L-com
Wire Gauge
10 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
1.00' (304.8mm)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA N5-20P
Voltage Rating
125V
2nd Connector
NEMA N5-20R
Current Rating (Amps)
20A
Number of Conductors
3
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 792
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,65000 €18,65 €
Manufacturers Standard Package
Unit Price without VAT:18,65000 €
Unit Price with VAT:22,19350 €