
IXP-SRAU-B | |
|---|---|
DigiKey Part Number | 5073-IXP-SRAU-B-ND |
Manufacturer | |
Manufacturer Product Number | IXP-SRAU-B |
Description | IX PLUG B SOLDER, RIGHT ANGLE UP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,46000 € | 18,46 € |
| Unit Price without VAT: | 18,46000 € |
|---|---|
| Unit Price with VAT: | 21,96740 € |

