
IXP-C2426-B | |
|---|---|
DigiKey Part Number | 5073-IXP-C2426-B-ND |
Manufacturer | |
Manufacturer Product Number | IXP-C2426-B |
Description | IX INDUSTRIAL PLUG, 10GIG, B KEY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connector Type Multi-Purpose |
Manufacturer L-com | Number of Positions 10 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Termination IDC |
Part Status Active | Features Latch Lock |
Connector Style Plug | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 € | 10,61 € |
| Unit Price without VAT: | 10,61000 € |
|---|---|
| Unit Price with VAT: | 12,62590 € |

