
IXP-C2426-A | |
|---|---|
DigiKey Part Number | 5073-IXP-C2426-A-ND |
Manufacturer | |
Manufacturer Product Number | IXP-C2426-A |
Description | IX INDUSTRIAL PLUG, 10GIG, A KEY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connector Type Multi-Purpose |
Manufacturer L-com | Number of Positions 10 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Termination IDC |
Part Status Active | Features Latch Lock |
Connector Style Plug | Contact Finish Tin |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 € | 10,29 € |
| Unit Price without VAT: | 10,29000 € |
|---|---|
| Unit Price with VAT: | 12,24510 € |

