6.56' (2.00m) Power Cord Black CEI 23-16 To IEC 320-C5 H05VV-F3G0.75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPCLC5-2.5A-2M

DigiKey Part Number
5073-IPCLC5-2.5A-2M-ND
Manufacturer
Manufacturer Product Number
IPCLC5-2.5A-2M
Description
INT. PC - TYPE L/C5 - 2.5A - 2M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black CEI 23-16 To IEC 320-C5 H05VV-F3G0.75
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F3G0.75
Manufacturer
L-com
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.56' (2.00m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEI 23-16
Voltage Rating
250V
2nd Connector
IEC 320-C5
Current Rating (Amps)
2.5A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 196
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,97000 €17,97 €
Manufacturers Standard Package
Unit Price without VAT:17,97000 €
Unit Price with VAT:21,38430 €