6.56' (2.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C5 H05VV-F3G0.75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPCIC5D-2.5A-2M

DigiKey Part Number
5073-IPCIC5D-2.5A-2M-ND
Manufacturer
Manufacturer Product Number
IPCIC5D-2.5A-2M
Description
INT. PC - SCHUCKO CEE7/7 DA/C5 -
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C5 H05VV-F3G0.75
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F3G0.75
Manufacturer
L-com
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.56' (2.00m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEE 7/7, Right Angle
Voltage Rating
250V
2nd Connector
IEC 320-C5
Current Rating (Amps)
2.5A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 247
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,91000 €8,91 €
Manufacturers Standard Package
Unit Price without VAT:8,91000 €
Unit Price with VAT:10,60290 €