
IES-2210-SFP | |
|---|---|
DigiKey Part Number | 5073-IES-2210-SFP-ND |
Manufacturer | |
Manufacturer Product Number | IES-2210-SFP |
Description | NTSWTC 8X 10/100TX (RJ45), 2X 10 |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 10 Ports IP40 |
Category | Fiber Ports 2 |
Manufacturer L-com | Fiber Type SFP |
Series | SFP/XFP Ports 2 |
Packaging Bag | SFP/XFP Type SFP |
Part Status Obsolete | Connector Type RJ45, SFP |
Type Switch - Unmanaged | Voltage - Input 24V |
Configuration Fixed + SFP | Ingress Protection IP40 |
Number of Ports 10 | Mounting Type DIN Rail |
Copper Ports 8 | Operating Temperature -40°C ~ 85°C |
Copper Type 10/100 |

