Network Switch - Unmanaged 9 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IES-2210-S40

DigiKey Part Number
5073-IES-2210-S40-ND
Manufacturer
Manufacturer Product Number
IES-2210-S40
Description
SWTC 8 10/100TX 2 SC SM 40KM
Customer Reference
Detailed Description
Network Switch - Unmanaged 9 Ports IP40
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed + SFP
Number of Ports
9
Copper Ports
8
Copper Type
10/100
Fiber Ports
1
Fiber Type
SFP
SFP/XFP Ports
1
SFP/XFP Type
SFP
Connector Type
RJ45, SC, SFP
Voltage - Input
24V
Ingress Protection
IP40
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.