Network Switch - Unmanaged 9 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IES-2210-S20

DigiKey Part Number
5073-IES-2210-S20-ND
Manufacturer
Manufacturer Product Number
IES-2210-S20
Description
SWTC 8 10/100TX 2 SC SM 20KM
Customer Reference
Detailed Description
Network Switch - Unmanaged 9 Ports IP40
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Ports
1
Manufacturer
L-com
Fiber Type
SFP
Series
SFP/XFP Ports
1
Packaging
Bag
SFP/XFP Type
SFP
Part Status
Obsolete
Connector Type
RJ45, SC, SFP
Type
Switch - Unmanaged
Voltage - Input
24V
Configuration
Fixed + SFP
Ingress Protection
IP40
Number of Ports
9
Mounting Type
DIN Rail
Copper Ports
8
Operating Temperature
-40°C ~ 85°C
Copper Type
10/100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.