Cabinet Rack Enclosed, Bottom, Front, Sides, Top Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDF-TM-1624BK

DigiKey Part Number
5073-IDF-TM-1624BK-ND
Manufacturer
Manufacturer Product Number
IDF-TM-1624BK
Description
16SP TRUSS MNTD,24"D ENCL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cabinet Rack Enclosed, Bottom, Front, Sides, Top Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Enclosed, Bottom, Front, Sides, Top
Manufacturer
L-com
Number of Units
1U
Series
Mounting Rails
Two Pair
Packaging
Bag
Ventilation
Sides
Part Status
Active
Color
Black
Type
Cabinet Rack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.320,34000 €1.320,34 €
Manufacturers Standard Package
Unit Price without VAT:1.320,34000 €
Unit Price with VAT:1.571,20460 €