
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 1U | |
Dimensions - Panel | - | |
Dimensions - Overall | - | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Sides | |
Material | - | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.246,11000 € | 1.246,11 € |
| Unit Price without VAT: | 1.246,11000 € |
|---|---|
| Unit Price with VAT: | 1.482,87090 € |

