1 Port Desktop Standard KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICR-EL5353

DigiKey Part Number
5073-ICR-EL5353-ND
Manufacturer
Manufacturer Product Number
ICR-EL5353
Description
DVI+USB 2.0 RESOLUTION1920X12
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 Port Desktop Standard KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Standard KVM
Number of Ports
1
Peripherals
Audio, USB Keyboard
Mounting Type
Desktop
Includes
-
Requires
-
Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1822,55000 €822,55 €
Manufacturers Standard Package
Unit Price without VAT:822,55000 €
Unit Price with VAT:978,83450 €