Surge Protection Device (SPD) 560VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I2R-T2DC-500S-LC

DigiKey Part Number
5073-I2R-T2DC-500S-LC-ND
Manufacturer
Manufacturer Product Number
I2R-T2DC-500S-LC
Description
SPD TYPE 2 560VDC MCOV 1 POLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 560VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Type 2
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
560VDC
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Short Circuit Rating (SCCR)
100 kA
Voltage - Protection Rating (VPR)
1.5 kV
Operating Temperature
-20°C ~ 50°C
Features
-
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1143,42000 €143,42 €
Manufacturers Standard Package
Unit Price without VAT:143,42000 €
Unit Price with VAT:170,66980 €