Surge Protection Device (SPD) 85VDC MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

I2R-T2DC-48T-LC

DigiKey Part Number
5073-I2R-T2DC-48T-LC-ND
Manufacturer
Manufacturer Product Number
I2R-T2DC-48T-LC
Description
SPD TYPE 2 85VDC MCOV 2 POLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 85VDC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Poles
2
Manufacturer
L-com
Voltage - Continuous Operating (Max) (MCOV)
85VDC
Series
Current - Discharge (Nom) (8/20µS)
20 kA
Packaging
Bag
Current - Short Circuit Rating (SCCR)
30 kA
Part Status
Active
Voltage - Protection Rating (VPR)
400 V
Type
Type 2
Operating Temperature
-20°C ~ 50°C
Form
Base + Module
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1165,02000 €165,02 €
Manufacturers Standard Package
Unit Price without VAT:165,02000 €
Unit Price with VAT:196,37380 €