
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 85VDC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 30 kA | |
Operating Temperature | -20°C ~ 50°C | |
Features | Remote Signaling Contacts, Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,60000 € | 140,60 € |
| 5 | 131,22800 € | 656,14 € |
| 10 | 127,38500 € | 1.273,85 € |
| 25 | 122,47800 € | 3.061,95 € |
| 50 | 118,89220 € | 5.944,61 € |
| Unit Price without VAT: | 140,60000 € |
|---|---|
| Unit Price with VAT: | 167,31400 € |

