
I2R-T2DC-1000Y-LC | |
|---|---|
DigiKey Part Number | 5073-I2R-T2DC-1000Y-LC-ND |
Manufacturer | |
Manufacturer Product Number | I2R-T2DC-1000Y-LC |
Description | SPD TYPE 2 1.12KVDC MCOV 3 POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 1.12kVDC MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 1.12kVDC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 50 kA | |
Voltage - Protection Rating (VPR) | 2.5 kV | |
Operating Temperature | -20°C ~ 50°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,50000 € | 275,50 € |
| Unit Price without VAT: | 275,50000 € |
|---|---|
| Unit Price with VAT: | 327,84500 € |

