
HTS8100 | |
|---|---|
DigiKey Part Number | 5073-HTS8100-ND |
Manufacturer | |
Manufacturer Product Number | HTS8100 |
Description | CRIMP TOOL FRAME |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Modular Connectors | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |

