Hand Crimper Tool Modular Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTS7508C6

DigiKey Part Number
5073-HTS7508C6-ND
Manufacturer
Manufacturer Product Number
HTS7508C6
Description
CRIMP TOOL W/DIE RJ45 C6 NS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Modular Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Modular Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1257,96000 €257,96 €
Manufacturers Standard Package
Unit Price without VAT:257,96000 €
Unit Price with VAT:306,97240 €