
Category | Tool Type Die Set |
Manufacturer L-com | For Use With/Related Products Coaxial, RF - SMA |
Series | Specifications Hex - 0.042", 0.213", 0.255" |
Packaging Bag | Cable Group RG-58, 59 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,15000 € | 59,15 € |
| Unit Price without VAT: | 59,15000 € |
|---|---|
| Unit Price with VAT: | 70,38850 € |

