
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC | |
Specifications | Hex - 0.068", 0.213", 0.255" | |
Compatible Tools | - | |
Cable Group | RG-58, 59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,95000 € | 45,95 € |
| Unit Price without VAT: | 45,95000 € |
|---|---|
| Unit Price with VAT: | 54,68050 € |

