HT106D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


L-com
In Stock: 2
Unit Price: 99,63000 €
Datasheet

Similar


L-com
In Stock: 0
Unit Price: 74,80000 €
Datasheet
Hand Crimper Tool Modular Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT106D

DigiKey Part Number
5073-HT106D-ND
Manufacturer
Manufacturer Product Number
HT106D
Description
HEX CRIMP TOOL .068/.213/.255
Customer Reference
Detailed Description
Hand Crimper Tool Modular Connectors
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Modular Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes