
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,28000 € | 81,28 € |
| 5 | 75,32600 € | 376,63 € |
| 10 | 72,90600 € | 729,06 € |
| 25 | 69,82520 € | 1.745,63 € |
| Unit Price without VAT: | 81,28000 € |
|---|---|
| Unit Price with VAT: | 96,72320 € |




