Hand Crimper Tool Coaxial Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-CRIMP04

DigiKey Part Number
5073-HT-CRIMP04-ND
Manufacturer
Manufacturer Product Number
HT-CRIMP04
Description
TLHX CRMP .068/.213/.256.324
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Coaxial Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
-
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
162,70000 €62,70 €
Manufacturers Standard Package
Unit Price without VAT:62,70000 €
Unit Price with VAT:74,61300 €