
HRF-814 | |
|---|---|
DigiKey Part Number | 5073-HRF-814-ND |
Manufacturer | |
Manufacturer Product Number | HRF-814 |
Description | 8SP,14DP,HAL(8.75"W)RK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Open Rack Open Rack, Double Frame 14.000" L x 10.000" W (59.00mm x 254.00mm) Black |
Datasheet | Datasheet |
Category | Style Open Rack, Double Frame |
Manufacturer L-com | Number of Units 8U |
Series | Dimensions - Overall 14.000" L x 10.000" W (59.00mm x 254.00mm) |
Packaging Bag | Door Doorless |
Part Status Active | Mounting Rails Two Pair |
Type Open Rack | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,81000 € | 372,81 € |
| Unit Price without VAT: | 372,81000 € |
|---|---|
| Unit Price with VAT: | 443,64390 € |

