
HRF-1214 | |
|---|---|
DigiKey Part Number | 5073-HRF-1214-ND |
Manufacturer | |
Manufacturer Product Number | HRF-1214 |
Description | 12SP,14DP,HALF(8.75"W)RK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Open Rack Open Rack, Double Frame 14.000" L x 10.000" W (59.00mm x 254.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 1U | |
Dimensions - Panel | - | |
Dimensions - Overall | 14.000" L x 10.000" W (59.00mm x 254.00mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | - | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,53000 € | 392,53 € |
| Unit Price without VAT: | 392,53000 € |
|---|---|
| Unit Price with VAT: | 467,11070 € |

