
HGX-NPLATE50 | |
|---|---|
DigiKey Part Number | 5073-HGX-NPLATE50-ND |
Manufacturer | |
Manufacturer Product Number | HGX-NPLATE50 |
Description | ABS BACK PANEL PLATE FOR PCSL242 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Plate 22.750" L x 22.250" W x 0.230" H (577.85mm x 565.15mm x 5.84mm) Black |
Datasheet | Datasheet |
Category | Type Plate |
Manufacturer L-com | For Use With/Related Products PCSL242406 |
Series | Size / Dimension 22.750" L x 22.250" W x 0.230" H (577.85mm x 565.15mm x 5.84mm) |
Packaging Bag | Color Black |
Part Status Active | Material Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,85000 € | 213,85 € |
| Unit Price without VAT: | 213,85000 € |
|---|---|
| Unit Price with VAT: | 254,48150 € |

