
HGX-NPLATE49 | |
|---|---|
DigiKey Part Number | 5073-HGX-NPLATE49-ND |
Manufacturer | |
Manufacturer Product Number | HGX-NPLATE49 |
Description | ALUMINUM BACK PANEL PLATE FOR PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Plate 22.750" L x 22.250" W x 0.230" H (577.85mm x 565.15mm x 5.84mm) Black |
Datasheet | Datasheet |
Category | Type Plate |
Manufacturer L-com | For Use With/Related Products PCSL242406 |
Series | Size / Dimension 22.750" L x 22.250" W x 0.230" H (577.85mm x 565.15mm x 5.84mm) |
Packaging Bag | Color Black |
Part Status Active | Material Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,08000 € | 233,08 € |
| Unit Price without VAT: | 233,08000 € |
|---|---|
| Unit Price with VAT: | 277,36520 € |

