RF ANTENNA GSM, ISM, WLAN Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGV-903U

DigiKey Part Number
5073-HGV-903U-ND
Manufacturer
Manufacturer Product Number
HGV-903U
Description
ANTOMNI 800/900MHZ 3DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, ISM, WLAN Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Genral ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
800MHz, 900MHz
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
-
Return Loss
-
Gain
3dBi
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
12.300" (312.42mm)
Applications
GSM, ISM, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 214
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1139,89000 €139,89 €
10118,56300 €1.185,63 €
25113,23880 €2.830,97 €
Manufacturers Standard Package
Unit Price without VAT:139,89000 €
Unit Price with VAT:166,46910 €