
HGV-4907U | |
|---|---|
DigiKey Part Number | 5073-HGV-4907U-ND |
Manufacturer | |
Manufacturer Product Number | HGV-4907U |
Description | ANTOMNI 4.9GHZ 7DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a, Wi-Fi, WLAN Whip, Straight N Type Female Ceiling Mount, Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 4.95GHz | |
Frequency Range | 4.9GHz ~ 5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 7dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount, Wall Mount | |
Height (Max) | 14.000" (355.60mm) | |
Applications | 802.11a, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,37000 € | 18,37 € |
| 10 | 14,70200 € | 147,02 € |
| 25 | 13,78480 € | 344,62 € |
| 100 | 12,77610 € | 1.277,61 € |
| 250 | 12,29528 € | 3.073,82 € |
| 500 | 12,00556 € | 6.002,78 € |
| Unit Price without VAT: | 18,37000 € |
|---|---|
| Unit Price with VAT: | 21,86030 € |

