RF ANTENNA Wi-Fi Whip, Straight N Type Male Mast Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGV-2412U-NM

DigiKey Part Number
5073-HGV-2412U-NM-ND
Manufacturer
Manufacturer Product Number
HGV-2412U-NM
Description
2400-2500 MHZ 12DBI OMNIDIRECTIO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Straight N Type Male Mast Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
L-com
VSWR
1.5
Series
Gain
12dBi
Packaging
Bag
Power - Max
100 W
Part Status
Active
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
RF Family/Standard
WiFi
Termination
N Type Male
Frequency Group
UHF (2GHz ~ 3GHz)
Ingress Protection
IP67
Frequency (Center/Band)
2.45GHz
Mounting Type
Mast Mount
Frequency Range
2.4GHz ~ 2.5GHz
Height (Max)
47.200" (119.89cm)
Antenna Type
Whip, Straight
Applications
Wi-Fi
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 105
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1117,72000 €117,72 €
10100,19200 €1.001,92 €
Manufacturers Standard Package
Unit Price without VAT:117,72000 €
Unit Price with VAT:140,08680 €