
HGV-2412U-NF | |
|---|---|
DigiKey Part Number | 5073-HGV-2412U-NF-ND |
Manufacturer | |
Manufacturer Product Number | HGV-2412U-NF |
Description | 2400-2500 MHZ 12DBI OMNIDIRECTIO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 12dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 47.244" (120.00cm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,20000 € | 119,20 € |
| 10 | 100,70600 € | 1.007,06 € |
| 25 | 96,08920 € | 2.402,23 € |
| Unit Price without VAT: | 119,20000 € |
|---|---|
| Unit Price with VAT: | 141,84800 € |

