
HGPRO3517DP8-065 | |
|---|---|
DigiKey Part Number | 5073-HGPRO3517DP8-065-ND |
Manufacturer | |
Manufacturer Product Number | HGPRO3517DP8-065 |
Description | 3.5GHZ 18DBI 65DEG PROLINE SECTO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.16e, CBRS, LTE, SOFDMA, Wi-Fi, WiMax, WLAN Sector N Type Female (8) Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 17dBi, 17.2dBi |
Packaging Bag | Power - Max 100 W |
Part Status Active | Features Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m |
RF Family/Standard WiFi | Termination N Type Female (8) |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 3.55GHz, 4GHz | Height (Max) 2.650" (67.31mm) |
Frequency Range 3.3GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz | Applications 802.16e, CBRS, LTE, SOFDMA, Wi-Fi, WiMax, WLAN |
Antenna Type Sector |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,92000 € | 420,92 € |
| 10 | 388,34100 € | 3.883,41 € |
| Unit Price without VAT: | 420,92000 € |
|---|---|
| Unit Price with VAT: | 500,89480 € |

