
HG924-2TP-RSP | |
|---|---|
DigiKey Part Number | 5073-HG924-2TP-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG924-2TP-RSP |
Description | ANTBLADE .8/1.8/2.4GHZ 2DBI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, RFID, UMTS, WLAN Flat Bar RP-SMA Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.955GHz, 2.4GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.2GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 0.220" (5.59mm) | |
Applications | GSM, ISM, RFID, UMTS, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,59000 € | 40,59 € |
| 10 | 33,26800 € | 332,68 € |
| 25 | 31,43800 € | 785,95 € |
| 100 | 29,42760 € | 2.942,76 € |
| 250 | 28,46928 € | 7.117,32 € |
| Unit Price without VAT: | 40,59000 € |
|---|---|
| Unit Price with VAT: | 48,30210 € |

