
HG913P-NF | |
|---|---|
DigiKey Part Number | 5073-HG913P-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG913P-NF |
Description | 880 TO 960MHZ, 13 DBI HEAVY-DUTY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN Yagi N Type Female Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 920MHz | |
Frequency Range | 880MHz ~ 960MHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 13dBi | |
Power - Max | 150 W | |
Features | Cable - 914.4mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 2.400" (60.96mm) | |
Applications | GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,66000 € | 270,66 € |
| 10 | 233,48300 € | 2.334,83 € |
| 25 | 224,20520 € | 5.605,13 € |
| Unit Price without VAT: | 270,66000 € |
|---|---|
| Unit Price with VAT: | 322,08540 € |

