
HG911P-NF | |
|---|---|
DigiKey Part Number | 5073-HG911P-NF-ND |
Manufacturer | |
Manufacturer Product Number | HG911P-NF |
Description | 880 TO 960 MHZ, 11 DBI HEAVY-DUT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN Yagi N Type Female Mast Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer L-com | VSWR 1.5 |
Series | Gain 11dBi |
Packaging Bag | Power - Max 150 W |
Part Status Active | Features Cable - 914.4mm |
RF Family/Standard Cellular, General ISM | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Mast Mount |
Frequency (Center/Band) 920MHz | Height (Max) 2.400" (60.96mm) |
Frequency Range 880MHz ~ 960MHz | Applications GSM, IoT, ISM, LoRa, LPWAN, M2M, RFID, WLAN |
Antenna Type Yagi |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,16000 € | 107,16 € |
| 10 | 90,28200 € | 902,82 € |
| 25 | 86,06920 € | 2.151,73 € |
| 100 | 81,44090 € | 8.144,09 € |
| Unit Price without VAT: | 107,16000 € |
|---|---|
| Unit Price with VAT: | 127,52040 € |

